857-037-454-102

Heilind Number:EDA857-037-454-102
Manufacturer:EDAC
Manufacturer Number:857-037-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-454-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 37 positions, offering seamless integration for your electronic components. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring a perfect fit for your applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in the most demanding environments. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial needs. The sleek black design adds a touch of sophistication, while the right-angle mount orientation allows for easy installation. Trust in our Card Edge Connector to deliver exceptional performance and durability for your PCB connectivity requirements.