857-037-454-108

Heilind Number:EDA857-037-454-108
Manufacturer:EDAC
Manufacturer Number:857-037-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-454-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With 37 positions in a single row and a .156 inch pitch, it offers seamless integration for your electronic projects. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and practical for various applications. Upgrade your connectivity with this essential component.