857-037-457-104

Heilind Number:EDA857-037-457-104
Manufacturer:EDAC
Manufacturer Number:857-037-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-457-104

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features 37 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contacts ensure efficient power transmission at up to 5 amps. With a right-angle mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies.