857-037-457-108

Heilind Number:EDA857-037-457-108
Manufacturer:EDAC
Manufacturer Number:857-037-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-457-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 37 positions and a .156-inch pitch, it ensures seamless board-to-board connections with precise alignment. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup today with this essential component.