857-037-457-112

Heilind Number:EDA857-037-457-112
Manufacturer:EDAC
Manufacturer Number:857-037-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-457-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Elevate your PCB design with this essential component.