857-037-458-101

Heilind Number:EDA857-037-458-101
Manufacturer:EDAC
Manufacturer Number:857-037-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 37 positions, it offers seamless integration onto your PCBs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Perfect for board-to-board connections, this Right Angle mount connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.