857-037-458-102

Heilind Number:EDA857-037-458-102
Manufacturer:EDAC
Manufacturer Number:857-037-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector offers a single row with 37 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The right-angle mount orientation adds flexibility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.