857-037-458-103

Heilind Number:EDA857-037-458-103
Manufacturer:EDAC
Manufacturer Number:857-037-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and high performance, this connector features a single row design with 37 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for easy installation, while its high amperage rating of 5A makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Elevate your connectivity solutions with this essential component.