857-037-458-104

Heilind Number:EDA857-037-458-104
Manufacturer:EDAC
Manufacturer Number:857-037-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-104

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is crafted for optimal performance in extreme environments, with a robust housing made of UL 94V-0 Polyphenylene Sulfide. With one row and 37 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it's versatile for various applications. Operating in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in even the harshest conditions. Stay ahead in the connectivity game with this essential component.