857-037-458-107

Heilind Number:EDA857-037-458-107
Manufacturer:EDAC
Manufacturer Number:857-037-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-107

Detailed Description

Enhance your high-temperature applications with this cutting-edge Card Edge Connector, designed for top-notch performance. Featuring a sleek black finish, it seamlessly integrates into your setup while ensuring reliable connectivity. With an amperage of 5 A, it provides robust power transmission, making it ideal for demanding tasks. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing offers exceptional durability and fire resistance. Boasting a single row configuration with 37 positions, it guarantees efficient signal transmission. The Copper Alloy contacts and .156-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility to your design possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore the full potential of your PCB connections with this high-performance component.