857-037-458-108

Heilind Number:EDA857-037-458-108
Manufacturer:EDAC
Manufacturer Number:857-037-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-108

Detailed Description

Enhance your electronic connections with this durable High Temp Card Edge Connector. Its sleek black design adds a professional touch to any circuit board. With an amperage of 5A and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in high-temperature environments. Featuring a single row layout with 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Designed for right-angle mounting, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications in the electronics industry. Trust in its quality for seamless board-to-board connections.