857-037-458-112

Heilind Number:EDA857-037-458-112
Manufacturer:EDAC
Manufacturer Number:857-037-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-458-112

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row with 37 positions, ensuring reliable power and signal transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.