857-037-459-101

Heilind Number:EDA857-037-459-101
Manufacturer:EDAC
Manufacturer Number:857-037-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-459-101

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row layout with 37 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, ensuring reliable performance in challenging environments. Crafted with precision, the contact material is Copper Alloy, delivering superior conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless integration. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various settings. Upgrade your PCB connections with this essential component.