857-037-459-102

Heilind Number:EDA857-037-459-102
Manufacturer:EDAC
Manufacturer Number:857-037-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-459-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and a total of 37 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.