857-037-459-103

Heilind Number:EDA857-037-459-103
Manufacturer:EDAC
Manufacturer Number:857-037-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-459-103

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 37 contact positions, it offers seamless integration for diverse applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade to our Card Edge Connector and experience superior quality and performance in every connection.