857-037-459-107

Heilind Number:EDA857-037-459-107
Manufacturer:EDAC
Manufacturer Number:857-037-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-459-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row layout and 37 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable power transmission, with a 5A amperage rating for efficient operation. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector features a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector to deliver consistent performance and durability for your projects.