857-037-459-112

Heilind Number:EDA857-037-459-112
Manufacturer:EDAC
Manufacturer Number:857-037-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-459-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a single row with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation allows for flexible installation, while its 5A amperage and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, perfect for board-to-board connections.