857-037-501-101

Heilind Number:EDA857-037-501-101
Manufacturer:EDAC
Manufacturer Number:857-037-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-501-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector ensures seamless power transmission with an amperage of 5 A. Its durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees both reliability and safety. With a single row configuration and 37 positions, it provides ample connectivity options for your PCB needs. The Copper Alloy contact material and a pitch of .156 inches facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component.