857-037-501-102

Heilind Number:EDA857-037-501-102
Manufacturer:EDAC
Manufacturer Number:857-037-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 37 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for high-temperature environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.