857-037-501-108

Heilind Number:EDA857-037-501-108
Manufacturer:EDAC
Manufacturer Number:857-037-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-501-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. Its single-row design features 37 positions, each boasting copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your board, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Upgrade your connectivity solution today.