857-037-505-101

Heilind Number:EDA857-037-505-101
Manufacturer:EDAC
Manufacturer Number:857-037-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-505-101

Detailed Description

Upgrade your connectors with our high-temp card edge connector, designed for reliable performance in demanding environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout featuring 37 positions, this connector is ideal for various PCB applications. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Trust in our connector to deliver optimal performance, even in high-temperature conditions.