857-037-505-102

Heilind Number:EDA857-037-505-102
Manufacturer:EDAC
Manufacturer Number:857-037-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-505-102

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal heat resistance and durability. With a single row layout and 37 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector maintains stable operation in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure placement, making it an essential component for your electronic projects. Explore our full range of connectors to find the perfect fit for your needs.