857-037-521-102

Heilind Number:EDA857-037-521-102
Manufacturer:EDAC
Manufacturer Number:857-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-521-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 37 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in the performance and quality of our Card Edge Connector for seamless PCB connections.