857-037-521-112

Heilind Number:EDA857-037-521-112
Manufacturer:EDAC
Manufacturer Number:857-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-521-112

Detailed Description

Introducing a reliable solution for high-temperature applications, this Card Edge Connector in sleek black offers top-notch performance. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, it ensures lasting functionality. Featuring a single row configuration with 37 positions, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for secure and efficient board-to-board connections.