857-037-525-101

Heilind Number:EDA857-037-525-101
Manufacturer:EDAC
Manufacturer Number:857-037-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-525-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 37 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures robust performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and efficient connectivity. Its straight mount orientation guarantees easy installation. Elevate your PCB designs with this black-colored connector, engineered for 5 A current capacity. Perfect for various applications in the electronics industry, it's a vital component for seamless board-to-board connections.