857-037-525-102

Heilind Number:EDA857-037-525-102
Manufacturer:EDAC
Manufacturer Number:857-037-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-525-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black exterior and is engineered to withstand high temperatures, with an operating range of -40 to 105 °C. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 37 positions, it offers ample connectivity for your PCB applications. The contact material is a reliable copper alloy, providing efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in a variety of electronic devices.