857-037-525-108

Heilind Number:EDA857-037-525-108
Manufacturer:EDAC
Manufacturer Number:857-037-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-525-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector features a single row layout with 37 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.