857-037-527-101

Heilind Number:EDA857-037-527-101
Manufacturer:EDAC
Manufacturer Number:857-037-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-527-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 37 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust performance even in harsh conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a vital component for various industrial applications. Upgrade your PCB connections with this premium Card Edge Connector.