857-037-527-103

Heilind Number:EDA857-037-527-103
Manufacturer:EDAC
Manufacturer Number:857-037-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-527-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 37 positions, ensuring seamless compatibility with your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and with copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its quality for efficient board-to-board connections.