857-037-527-104

Heilind Number:EDA857-037-527-104
Manufacturer:EDAC
Manufacturer Number:857-037-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-527-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5 A amperage rating, it offers secure power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring a single row design with 37 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.