857-037-527-107

Heilind Number:EDA857-037-527-107
Manufacturer:EDAC
Manufacturer Number:857-037-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-527-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The single-row configuration with 37 positions and a pitch of .156 inches guarantees seamless integration with your PCB setup. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, delivering reliable power transmission with an amperage rating of 5A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and row spacing of .2 inches offer convenience and versatility in installation. Trust in this essential component for your connectivity needs, available in our extensive range of PCB connectors.