857-037-527-108

Heilind Number:EDA857-037-527-108
Manufacturer:EDAC
Manufacturer Number:857-037-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row design and 37 positions, it offers seamless integration for your electronic projects. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating meets high power demands. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the perfect balance of performance and quality.