857-037-531-101

Heilind Number:EDA857-037-531-101
Manufacturer:EDAC
Manufacturer Number:857-037-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-101

Detailed Description

Discover the ultimate solution for high temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 37 positions, this connector offers seamless integration for your PCB setup. Crafted with precision, the contacts are made from high-quality Copper Alloy, guaranteeing efficient power transmission. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing provide a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity game with this essential component.