857-037-531-102

Heilind Number:EDA857-037-531-102
Manufacturer:EDAC
Manufacturer Number:857-037-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector boasts a maximum amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, suitable for industrial applications. Featuring a single row design with 37 positions, it guarantees seamless board-to-board connections. The contact material, Copper Alloy, guarantees low impedance and secure signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance stability in various conditions. Elevate your connectivity solutions with this essential component.