857-037-531-103

Heilind Number:EDA857-037-531-103
Manufacturer:EDAC
Manufacturer Number:857-037-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-103

Detailed Description

Experience reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with a total of 37 positions for versatile connectivity options. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting performance even in harsh conditions. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly between -40 and 105 °C, it's perfect for demanding applications that require stability and durability. Its straight mount orientation simplifies installation, making it a must-have component for various electronic devices.