857-037-531-104

Heilind Number:EDA857-037-531-104
Manufacturer:EDAC
Manufacturer Number:857-037-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 5A amperage capacity and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 37 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it features a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component from our comprehensive range of PCB connectors.