857-037-531-108

Heilind Number:EDA857-037-531-108
Manufacturer:EDAC
Manufacturer Number:857-037-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 37 positions and a pitch of .156 inches, ensuring seamless integration on PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees longevity and stability in operation. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and convenient row spacing of .2 inches facilitate easy installation and maintenance. Explore a wide range of products under the Connectors category, including Board To Board PCB Connectors, to meet all your connectivity needs with precision.