857-037-531-112

Heilind Number:EDA857-037-531-112
Manufacturer:EDAC
Manufacturer Number:857-037-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-531-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 37 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in harsh conditions. With a current rating of 5A and operating temperature range of -40 to 105°C, it guarantees efficient power transmission while maintaining stability. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer easy and secure installation. Whether for industrial or electronic applications, trust in this connector to deliver consistent connectivity. Elevate your PCB design with this essential component.