857-037-541-101

Heilind Number:EDA857-037-541-101
Manufacturer:EDAC
Manufacturer Number:857-037-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-541-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and reliability, this straight-mount connector features 37 positions in a single row, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, made of UL 94V-0 polyphenylene sulfide, guarantees superior heat resistance and safety. Crafted with copper alloy contacts, it offers optimal conductivity and long-lasting performance. Rated for 5A and operable within a wide temperature range from -40 to 105°C, this black connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.