857-037-541-102

Heilind Number:EDA857-037-541-102
Manufacturer:EDAC
Manufacturer Number:857-037-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-541-102

Detailed Description

Enhance your connection reliability with our High Temp Card Edge Connector in sleek black. Designed for seamless board-to-board PCB integration, this connector boasts a single row layout with 37 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees superior performance even in extreme temperatures ranging from -40 to 105 °C. With a low 5A amperage and a pitch of .156 inches, it's perfect for high-density applications. Its straight mount orientation and row spacing of .2 inches offer easy installation and optimal circuit connectivity. Experience seamless and reliable connectivity with this essential component for your electronic projects.