857-037-541-107

Heilind Number:EDA857-037-541-107
Manufacturer:EDAC
Manufacturer Number:857-037-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-541-107

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance. With a single row arrangement and 37 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications requiring robust and efficient board-to-board connectivity.