857-037-545-102

Heilind Number:EDA857-037-545-102
Manufacturer:EDAC
Manufacturer Number:857-037-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-545-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for top-notch performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 37 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, while a 5A amperage rating caters to high-power applications. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.