857-037-545-103

Heilind Number:EDA857-037-545-103
Manufacturer:EDAC
Manufacturer Number:857-037-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-545-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in the harshest conditions. Its Copper Alloy contacts guarantee efficient power transmission, with a 5A capacity suitable for various applications. Featuring a single row design with 37 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it ideal for diverse industrial settings. Elevate your connectivity solutions with this essential component.