857-037-547-102

Heilind Number:EDA857-037-547-102
Manufacturer:EDAC
Manufacturer Number:857-037-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-547-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row layout with 37 positions, perfect for streamlined installations. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your collection. Upgrade your connectivity game today!