857-037-547-103

Heilind Number:EDA857-037-547-103
Manufacturer:EDAC
Manufacturer Number:857-037-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-547-103

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability in even the most demanding environments. With a single row layout of 37 positions, it offers seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise and efficient board-to-board connections. Its straight mount orientation adds flexibility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-performing Card Edge Connector.