857-037-547-104

Heilind Number:EDA857-037-547-104
Manufacturer:EDAC
Manufacturer Number:857-037-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-547-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Boasting a single row layout with 37 positions and a pitch of .156 inches, it offers precise and efficient PCB connections. The copper alloy contact material guarantees high conductivity, while the 5A amperage rating accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation and .2-inch row spacing for easy installation, making it a valuable addition to your connectivity solutions.