857-037-547-107

Heilind Number:EDA857-037-547-107
Manufacturer:EDAC
Manufacturer Number:857-037-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-547-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Built to withstand up to 5A of power, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Featuring a single row design with 37 copper alloy contact positions spaced at a pitch of .156 inches and row spacing of .2 inches, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your setup with this essential component.