857-037-553-102

Heilind Number:EDA857-037-553-102
Manufacturer:EDAC
Manufacturer Number:857-037-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-553-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of applications. Engineered for high temperature environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging conditions. With a single row configuration and 37 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee reliable signal transmission, while the right angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.