857-037-553-108

Heilind Number:EDA857-037-553-108
Manufacturer:EDAC
Manufacturer Number:857-037-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-553-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Featuring a single row configuration and 37 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, promises reliable signal transmission. Its right angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your system with this essential component, perfect for various applications in the electronics industry.