857-037-554-102

Heilind Number:EDA857-037-554-102
Manufacturer:EDAC
Manufacturer Number:857-037-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts an amperage of 5 A and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 37 positions, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for secure and efficient board-to-board connectivity.